
H2BBT-10103-B6 | |
|---|---|
DigiKey Part Number | H2BBT-10103-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10103-B6 |
Description | JUMPER-H1500TR/A3049B/H1500TR 3" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.34100 | kr.33.41 |
| 30 | kr.3.02833 | kr.90.85 |
| 50 | kr.2.89480 | kr.144.74 |
| 100 | kr.2.72180 | kr.272.18 |
| 250 | kr.2.50912 | kr.627.28 |
| 500 | kr.2.35950 | kr.1,179.75 |
| 1.000 | kr.2.21881 | kr.2,218.81 |
| 2.500 | kr.2.04574 | kr.5,114.35 |
| 5.000 | kr.1.92389 | kr.9,619.45 |
| Unit Price without VAT: | kr.3.34100 |
|---|---|
| Unit Price with VAT: | kr.4.17625 |











