Green 26 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10112-G6

DigiKey Part Number
H2AXT-10112-G6-ND
Manufacturer
Manufacturer Product Number
H2AXT-10112-G6
Description
JUMPER-H1502TR/A3049G/X 12"
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.68400kr.36.84
30kr.3.34133kr.100.24
50kr.3.19160kr.159.58
100kr.3.00140kr.300.14
250kr.2.76704kr.691.76
500kr.2.60194kr.1,300.97
1.000kr.2.44686kr.2,446.86
2.500kr.2.25598kr.5,639.95
5.000kr.2.12163kr.10,608.15
Manufacturers Standard Package
Unit Price without VAT:kr.3.68400
Unit Price with VAT:kr.4.60500
Alternate Color
JUMPER-H1502TR/A3049A/X 12"
In-Stock: 0
Unit Price: kr.3.68400
JUMPER-H1502TR/A3049B/X 12"
In-Stock: 10
Unit Price: kr.3.68400
JUMPER-H1502TR/A3049L/X 12"
In-Stock: 0
Unit Price: kr.3.68400
JUMPER-H1502TR/A3049N/X 12"
In-Stock: 0
Unit Price: kr.3.68400
JUMPER-H1502TR/A3049R/X 12"
In-Stock: 0
Unit Price: kr.3.68400
Alternate Length
JUMPER-H1502TR/A3049G/X 2"
In-Stock: 0
Unit Price: kr.3.05600
JUMPER-H1502TR/A3049G/X 3"
In-Stock: 0
Unit Price: kr.3.11900
JUMPER-H1502TR/A3049G/X 4"
In-Stock: 0
Unit Price: kr.3.18300
JUMPER-H1502TR/A3049G/X 5"
In-Stock: 0
Unit Price: kr.3.24600
JUMPER-H1502TR/A3049G/X 6"
In-Stock: 0
Unit Price: kr.3.30900
Assembly Component