Blue 26 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10112-L6

DigiKey Part Number
H2AXT-10112-L6-ND
Manufacturer
Manufacturer Product Number
H2AXT-10112-L6
Description
JUMPER-H1502TR/A3049L/X 12"
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.74700kr.37.47
30kr.3.39900kr.101.97
50kr.3.24700kr.162.35
100kr.3.05340kr.305.34
250kr.2.81504kr.703.76
500kr.2.64708kr.1,323.54
1.000kr.2.48931kr.2,489.31
2.500kr.2.29512kr.5,737.80
5.000kr.2.15844kr.10,792.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.74700
Unit Price with VAT:kr.4.68375
Alternate Color
JUMPER-H1502TR/A3049A/X 12"
In-Stock: 0
Unit Price: kr.3.74700
JUMPER-H1502TR/A3049B/X 12"
In-Stock: 10
Unit Price: kr.3.74700
JUMPER-H1502TR/A3049G/X 12"
In-Stock: 0
Unit Price: kr.3.74700
JUMPER-H1502TR/A3049N/X 12"
In-Stock: 0
Unit Price: kr.3.74700
JUMPER-H1502TR/A3049R/X 12"
In-Stock: 0
Unit Price: kr.3.74700
Alternate Length
JUMPER-H1502TR/A3049L/X 2"
In-Stock: 0
Unit Price: kr.3.10900
JUMPER-H1502TR/A3049L/X 3"
In-Stock: 0
Unit Price: kr.3.17300
JUMPER-H1502TR/A3049L/X 4"
In-Stock: 0
Unit Price: kr.3.23800
JUMPER-H1502TR/A3049L/X 5"
In-Stock: 0
Unit Price: kr.3.30200
JUMPER-H1502TR/A3049L/X 6"
In-Stock: 0
Unit Price: kr.3.36700