
H2AXT-10112-A6 | |
|---|---|
DigiKey Part Number | H2AXT-10112-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10112-A6 |
Description | JUMPER-H1502TR/A3049A/X 12" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.74700 | kr.37.47 |
| 30 | kr.3.39900 | kr.101.97 |
| 50 | kr.3.24700 | kr.162.35 |
| 100 | kr.3.05340 | kr.305.34 |
| 250 | kr.2.81504 | kr.703.76 |
| 500 | kr.2.64708 | kr.1,323.54 |
| 1.000 | kr.2.48931 | kr.2,489.31 |
| 2.500 | kr.2.29512 | kr.5,737.80 |
| 5.000 | kr.2.15844 | kr.10,792.20 |
| Unit Price without VAT: | kr.3.74700 |
|---|---|
| Unit Price with VAT: | kr.4.68375 |











