
H2AXT-10112-B6 | |
|---|---|
DigiKey Part Number | H2AXT-10112-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10112-B6 |
Description | JUMPER-H1502TR/A3049B/X 12" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.68400 | kr.36.84 |
| 30 | kr.3.34133 | kr.100.24 |
| 50 | kr.3.19160 | kr.159.58 |
| 100 | kr.3.00140 | kr.300.14 |
| 250 | kr.2.76704 | kr.691.76 |
| 500 | kr.2.60194 | kr.1,300.97 |
| 1.000 | kr.2.44686 | kr.2,446.86 |
| 2.500 | kr.2.25598 | kr.5,639.95 |
| 5.000 | kr.2.12163 | kr.10,608.15 |
| Unit Price without VAT: | kr.3.68400 |
|---|---|
| Unit Price with VAT: | kr.4.60500 |











