
H2AXT-10104-G6 | |
|---|---|
DigiKey Part Number | H2AXT-10104-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10104-G6 |
Description | JUMPER-H1502TR/A3049G/X 4" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.23800 | kr.32.38 |
| 30 | kr.2.93467 | kr.88.04 |
| 50 | kr.2.80440 | kr.140.22 |
| 100 | kr.2.63740 | kr.263.74 |
| 250 | kr.2.43140 | kr.607.85 |
| 500 | kr.2.28626 | kr.1,143.13 |
| 1.000 | kr.2.14998 | kr.2,149.98 |
| 2.500 | kr.1.98224 | kr.4,955.60 |
| 5.000 | kr.1.86418 | kr.9,320.90 |
| Unit Price without VAT: | kr.3.23800 |
|---|---|
| Unit Price with VAT: | kr.4.04750 |











