
H2AXT-10106-A6 | |
|---|---|
DigiKey Part Number | H2AXT-10106-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10106-A6 |
Description | JUMPER-H1502TR/A3049A/X 6" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.36700 | kr.33.67 |
| 30 | kr.3.05100 | kr.91.53 |
| 50 | kr.2.91660 | kr.145.83 |
| 100 | kr.2.74190 | kr.274.19 |
| 250 | kr.2.52764 | kr.631.91 |
| 500 | kr.2.37696 | kr.1,188.48 |
| 1.000 | kr.2.23518 | kr.2,235.18 |
| 2.500 | kr.2.06085 | kr.5,152.12 |
| 5.000 | kr.1.93810 | kr.9,690.50 |
| Unit Price without VAT: | kr.3.36700 |
|---|---|
| Unit Price with VAT: | kr.4.20875 |











