Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT25C08A-UTR-B | |
|---|---|
DigiKey Part Number | 1219-1182-ND |
Manufacturer | |
Manufacturer Product Number | FT25C08A-UTR-B |
Description | IC EEPROM 8KBIT SPI 20MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-TSSOP |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080A-I/ST | Microchip Technology | 0 | 25AA080A-I/ST-ND | kr.4.87000 | Similar |
| 25AA080B-I/ST | Microchip Technology | 721 | 25AA080B-I/ST-ND | kr.4.94000 | Similar |
| 25AA080BT-I/ST | Microchip Technology | 0 | 25AA080BT-I/ST-ND | kr.4.93570 | Similar |
| 25AA080C-I/ST | Microchip Technology | 0 | 25AA080C-I/ST-ND | kr.4.48700 | Similar |
| 25AA080D-I/ST | Microchip Technology | 500 | 25AA080D-I/ST-ND | kr.4.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.0.91470 | kr.91.47 |
| Unit Price without VAT: | kr.0.91470 |
|---|---|
| Unit Price with VAT: | kr.1.14338 |







