Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MV6300AGR | |
|---|---|
DigiKey Part Number | MV6300AGREL-ND |
Manufacturer | |
Manufacturer Product Number | MV6300AGR |
Description | LED YELLOW DIFFUSED T-3/4 SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | MV6300AGR Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.20mm L x 2.10mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.90mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-6400 | Broadcom Limited | 5.814 | 516-1402-ND | kr.1.54000 | Similar |
| HLMP-6400-F0010 | Broadcom Limited | 3.356 | 516-HLMP-6400-F0010-ND | kr.2.42000 | Similar |
| HLMP-6400-F0011 | Broadcom Limited | 4.385 | 516-HLMP-6400-F0011CT-ND | kr.2.20000 | Similar |
| HLMP-6400-F0021 | Broadcom Limited | 6.774 | 516-HLMP-6400-F0021CT-ND | kr.1.59000 | Similar |
| HLMP-6400-F0031 | Broadcom Limited | 0 | HLMP-6400-F0031-ND | kr.0.70979 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.40875 | kr.4,226.25 |
| Unit Price without VAT: | kr.1.40875 |
|---|---|
| Unit Price with VAT: | kr.1.76094 |








