
HLMP-7019 | |
|---|---|
DigiKey Part Number | 516-1404-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-7019 |
Description | LED YL DIFFUSED AXIAL T/H AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V Axial, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 90° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 583nm |
Configuration Standard | Package / Case Axial, Flat Leads |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.91mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV6300AGR | Everlight Electronics Co Ltd | 0 | MV6300AGREL-ND | kr.0.18828 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.30185 | kr.24,905.55 |
| Unit Price without VAT: | kr.8.30185 |
|---|---|
| Unit Price with VAT: | kr.10.37731 |


