
HLMP-7019-D0021 | |
|---|---|
DigiKey Part Number | HLMP-7019-D0021-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-7019-D0021 |
Description | LED YELLOW DIFF YOKE LEAD SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V 2-SMD, Yoke Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 583nm |
Configuration Standard | Package / Case 2-SMD, Yoke Bend |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV6300AGR | Everlight Electronics Co Ltd | 0 | MV6300AGREL-ND | kr.1.40875 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.6.73230 | kr.30,295.35 |
| Unit Price without VAT: | kr.6.73230 |
|---|---|
| Unit Price with VAT: | kr.8.41538 |

