
HLMP-6720-F0010 | |
|---|---|
DigiKey Part Number | 516-HLMP-6720-F0010-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6720-F0010 |
Description | LED CBI 1.91MM YELLOW RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 5V 10mA Round with Domed Top 1.91mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 2mcd |
Manufacturer Broadcom Limited | Viewing Angle 90° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 1.91mm Dia |
Color Yellow | Voltage Rating 5V |
Wavelength - Peak 583nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.82000 | kr.22.82 |
| 10 | kr.16.68500 | kr.166.85 |
| 100 | kr.13.05910 | kr.1,305.91 |
| 500 | kr.11.46878 | kr.5,734.39 |
| 1.000 | kr.10.95104 | kr.10,951.04 |
| 2.000 | kr.10.51282 | kr.21,025.64 |
| 5.000 | kr.10.03550 | kr.50,177.50 |
| Unit Price without VAT: | kr.22.82000 |
|---|---|
| Unit Price with VAT: | kr.28.52500 |


