
HLMP-6400-F0021 | |
|---|---|
DigiKey Part Number | 516-HLMP-6400-F0021TR-ND - Tape & Reel (TR) 516-HLMP-6400-F0021CT-ND - Cut Tape (CT) 516-HLMP-6400-F0021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6400-F0021 |
Description | LED YELLOW DIFF YOKE LEAD SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V 2-SMD, Yoke Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 583nm |
Configuration Standard | Package / Case 2-SMD, Yoke Bend |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.8.48000 | kr.84.80 |
| 100 | kr.6.43630 | kr.643.63 |
| 500 | kr.5.53144 | kr.2,765.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.08484 | kr.7,627.26 |
| 3.000 | kr.4.85775 | kr.14,573.25 |
| 4.500 | kr.4.74148 | kr.21,336.66 |
| 7.500 | kr.4.61029 | kr.34,577.18 |
| 10.500 | kr.4.53232 | kr.47,589.36 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |



