Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| MC-146 32.7680KD-A6 ROHS | |
|---|---|
| DigiKey Part Number | 114-MC-14632.7680KD-A6ROHSTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MC-146 32.7680KD-A6 ROHS | 
| Description | CRYSTAL 32.768KHZ 12.5PF SMD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 32.768 kHz ±30ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | kHz Crystal (Tuning Fork) | |
| Frequency | 32.768 kHz | |
| Frequency Stability | - | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 12.5pF | |
| ESR (Equivalent Series Resistance) | 65 kOhms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (6.7x1.5) | |
| Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
| Height - Seated (Max) | 0.055" (1.40mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.2.65568 | kr.5,311.36 | 
| Unit Price without VAT: | kr.2.65568 | 
|---|---|
| Unit Price with VAT: | kr.3.31960 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark