4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-146 32.7680KA-A3:ROHS

DigiKey Part Number
SER4093TR-ND - Tape & Reel (TR)
SER4093CT-ND - Cut Tape (CT)
SER4093DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC-146 32.7680KA-A3:ROHS
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6.7x1.5)
Size / Dimension
0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.847
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.22000kr.9.22
10kr.7.98700kr.79.87
25kr.7.55200kr.188.80
50kr.7.23840kr.361.92
100kr.6.93890kr.693.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.56204kr.1,640.51
500kr.6.29068kr.3,145.34
750kr.6.13725kr.4,602.94
1.250kr.5.94934kr.7,436.68
1.750kr.5.82879kr.10,200.38
2.500kr.5.70368kr.14,259.20
3.000kr.5.64081kr.16,922.43
6.000kr.5.40814kr.32,448.84
6.250kr.5.39474kr.33,717.12
Manufacturers Standard Package
Unit Price without VAT:kr.9.22000
Unit Price with VAT:kr.11.52500