Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| MC-146 32.7680KA-EX ROHS | |
|---|---|
| DigiKey Part Number | 114-MC-14632.7680KA-EXROHSTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MC-146 32.7680KA-EX ROHS | 
| Description | CRYSTAL 32.768KHZ 6PF SMD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 65 kOhms 4-SMD, Flat Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | kHz Crystal (Tuning Fork) | |
| Frequency | 32.768 kHz | |
| Frequency Stability | - | |
| Frequency Tolerance | ±20ppm | |
| Load Capacitance | 6pF | |
| ESR (Equivalent Series Resistance) | 65 kOhms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (6.7x1.5) | |
| Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
| Height - Seated (Max) | 0.055" (1.40mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.7.28960 | kr.728.96 | 
| Unit Price without VAT: | kr.7.28960 | 
|---|---|
| Unit Price with VAT: | kr.9.11200 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark