
WC146SMF-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 2775-WC146SMF-32.768KHZ-TTR-ND - Tape & Reel (TR) 2775-WC146SMF-32.768KHZ-TCT-ND - Cut Tape (CT) 2775-WC146SMF-32.768KHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WC146SMF-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 |
| 10 | kr.4.81900 | kr.48.19 |
| 25 | kr.4.55920 | kr.113.98 |
| 50 | kr.4.37000 | kr.218.50 |
| 100 | kr.4.18940 | kr.418.94 |
| 250 | kr.3.96160 | kr.990.40 |
| 500 | kr.3.79764 | kr.1,898.82 |
| 1.000 | kr.3.64058 | kr.3,640.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.89425 | kr.8,682.75 |
| 6.000 | kr.2.77473 | kr.16,648.38 |
| 9.000 | kr.2.72000 | kr.24,480.00 |
| Unit Price without VAT: | kr.5.57000 |
|---|---|
| Unit Price with VAT: | kr.6.96250 |


