MC-146 32.7680KA-AC6 ROHS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.6.91570
Datasheet

Parametric Equivalent


EPSON
In Stock: 100
Unit Price: kr.9.13000
Datasheet

Parametric Equivalent


EPSON
In Stock: 2.464
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.74427
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.6.91568
Datasheet

Parametric Equivalent


EPSON
In Stock: 105.629
Unit Price: kr.9.13000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.56660
Datasheet

Parametric Equivalent


EPSON
In Stock: 1.131
Unit Price: kr.4.18000
Datasheet
32.768 kHz ±20ppm Crystal 9pF 65 kOhms 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-146 32.7680KA-AC6 ROHS

DigiKey Part Number
114-MC-14632.7680KA-AC6ROHSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC-146 32.7680KA-AC6 ROHS
Description
CRYSTAL 32.768KHZ 9PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 65 kOhms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
65 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
4-SMD (6.7x1.5)
Frequency
32.768 kHz
Size / Dimension
0.264" L x 0.059" W (6.70mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.055" (1.40mm)
Load Capacitance
9pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC-146 32.7680KA-AC: PURE SNEPSON0MC-14632.7680KA-AC:PURESN-NDkr.6.91570Parametric Equivalent
MC-146 32.7680KA-AC: ROHSEPSON100MC-14632.7680KA-AC:ROHS-NDkr.9.13000Parametric Equivalent
MC-146 32.7680KA-AC0: ROHSEPSON2.464SER4303CT-NDkr.4.25000Parametric Equivalent
MC-146 32.7680KA-AC0:PURE SNEPSON0MC-14632.7680KA-AC0:PURESN-NDkr.2.74427Parametric Equivalent
MC-146 32.7680KA-AC3:PURE SNEPSON0MC-14632.7680KA-AC3:PURESN-NDkr.6.91568Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.63079kr.5,261.58
Manufacturers Standard Package
Unit Price without VAT:kr.2.63079
Unit Price with VAT:kr.3.28849