Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1J222MELZ35 | Nichicon | 0 | 493-8675-ND | kr.3.41000 | Direct |
| 228LMB063M2BE | CORNELL DUBILIER KNOWLES | 0 | 228LMB063M2BE-ND | kr.2.31627 | Parametric Equivalent |
| 63MXC2200MEFC22X35 | Rubycon | 0 | 63MXC2200MEFC22X35-ND | kr.1.49645 | Parametric Equivalent |
| 63MXC2200MEFCSN22X35 | Rubycon | 0 | 1189-2742-ND | kr.1.57620 | Parametric Equivalent |
| 80MXG2200MEFCSN22X35 | Rubycon | 118 | 1189-2868-ND | kr.4.06000 | Parametric Equivalent |









