63MXC2200MEFCSN22X35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 118
Unit Price: kr.30.31000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.17.27868
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9
Unit Price: kr.21.30000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.25.49000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.25.42000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.42.92830
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.9.79247
Datasheet
2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MXC2200MEFCSN22X35

DigiKey Part Number
1189-2742-ND
Manufacturer
Manufacturer Product Number
63MXC2200MEFCSN22X35
Description
CAP ALUM 2200UF 20% 63V SNAP TH
Customer Reference
Detailed Description
2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63MXC2200MEFCSN22X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.82 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.093 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80MXG2200MEFCSN22X35Rubycon1181189-2868-NDkr.30.31000Parametric Equivalent
228LMB063M2BECORNELL DUBILIER KNOWLES0228LMB063M2BE-NDkr.17.27868Parametric Equivalent
861140783006Würth Elektronik9732-11885-NDkr.21.30000Parametric Equivalent
LGU1J222MELZNichicon0493-7170-NDkr.25.49000Parametric Equivalent
LGY1J222MELZ35Nichicon0493-8675-NDkr.25.42000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.11.75785kr.2,351.57
Manufacturers Standard Package
Unit Price without VAT:kr.11.75785
Unit Price with VAT:kr.14.69731