GU Series 37x22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GU Series 37x22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1J222MELZ

DigiKey Part Number
493-7170-ND
Manufacturer
Manufacturer Product Number
LGU1J222MELZ
Description
CAP ALUM 2200UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1J222MELZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.82 A @ 120 Hz
Ripple Current @ High Frequency
2.093 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.77000kr.24.77
10kr.16.79400kr.167.94
50kr.13.49000kr.674.50
100kr.12.44740kr.1,244.74
500kr.10.65588kr.5,327.94
1.000kr.10.09254kr.10,092.54
2.500kr.9.49194kr.23,729.85
5.000kr.9.30616kr.46,530.80
Manufacturers Standard Package
Unit Price without VAT:kr.24.77000
Unit Price with VAT:kr.30.96250