
80MXG2200MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-2868-ND |
Manufacturer | |
Manufacturer Product Number | 80MXG2200MEFCSN22X35 |
Description | CAP ALUM 2200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80MXG2200MEFCSN22X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.03 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3345 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.64000 | kr.29.64 |
| 10 | kr.16.95600 | kr.169.56 |
| 50 | kr.16.34900 | kr.817.45 |
| 200 | kr.14.10100 | kr.2,820.20 |
| 600 | kr.13.15632 | kr.7,893.79 |
| 1.000 | kr.13.02827 | kr.13,028.27 |
| 2.600 | kr.11.21184 | kr.29,150.78 |
| Unit Price without VAT: | kr.29.64000 |
|---|---|
| Unit Price with VAT: | kr.37.05000 |

