Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P568-050-HD-CL2 | |
|---|---|
DigiKey Part Number | 95-P568-050-HD-CL2-ND |
Manufacturer | |
Manufacturer Product Number | P568-050-HD-CL2 |
Description | CABLE M-M HDMI-A 50' SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 50.0' (15.24m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Obsolete | Color Black |
1st Connector Type HDMI-A Male | Shielding Double Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 50.0' (15.24m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P568-050 | Eaton Tripp Lite | 10 | TL705-ND | kr.433.47000 | Parametric Equivalent |
| P568-050-2A | Eaton Tripp Lite | 0 | 95-P568-050-2A-ND | kr.688.97000 | Parametric Equivalent |
| P568-050-ACT | Eaton Tripp Lite | 11 | TL2173-ND | kr.569.71000 | Parametric Equivalent |
| P568-050-BK-GRP | Eaton Tripp Lite | 111 | TL1876-ND | kr.435.43000 | Parametric Equivalent |
| P568-15M-FBR | Eaton Tripp Lite | 8 | 95-P568-15M-FBR-ND | kr.1,642.38000 | Parametric Equivalent |














