



AHM4K60-50 | |
|---|---|
DigiKey Part Number | 5412-AHM4K60-50-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | AHM4K60-50 |
Description | 4K HDMI PLENUM CABLE M-M 50FT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 50.0' (15.24m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.865.86000 | kr.865.86 |
| 10 | kr.736.02900 | kr.7,360.29 |
| 25 | kr.689.99800 | kr.17,249.95 |
| 50 | kr.657.10880 | kr.32,855.44 |
| Unit Price without VAT: | kr.865.86000 |
|---|---|
| Unit Price with VAT: | kr.1,082.32500 |

