
P568-15M-FBR | |
|---|---|
DigiKey Part Number | 95-P568-15M-FBR-ND |
Manufacturer | |
Manufacturer Product Number | P568-15M-FBR |
Description | CABLE M-M HDMI-A 15M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 49.2' (15.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,642.38000 | kr.1,642.38 |
| 10 | kr.1,396.24600 | kr.13,962.46 |
| 25 | kr.1,308.94360 | kr.32,723.59 |
| Unit Price without VAT: | kr.1,642.38000 |
|---|---|
| Unit Price with VAT: | kr.2,052.97500 |


