Image for P580-050-4K6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P580-050-4K6

DigiKey Part Number
95-P580-050-4K6-ND
Manufacturer
Manufacturer Product Number
P580-050-4K6
Description
INTERCONNECT CABLE ASSEMBLY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
50.0' (15.24m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P568-050-ACTEaton Tripp Lite11TL2173-NDkr.569.71000Parametric Equivalent
P568-15M-FBREaton Tripp Lite895-P568-15M-FBR-NDkr.1,642.38000Parametric Equivalent
8K-A-50F-HDMI-CABLEStarTech.com255214-8K-A-50F-HDMI-CABLE-NDkr.1,619.68000Parametric Equivalent
AHM4K60-50CompuCablePlusUSA55412-AHM4K60-50-NDkr.896.41000Parametric Equivalent
AK-HD-150AAKYGA14214-AK-HD-150A-NDkr.64.54000Parametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.720.60000kr.720.60
10kr.612.57100kr.6,125.71
25kr.574.25680kr.14,356.42
50kr.561.56560kr.28,078.28
Manufacturers Standard Package
Unit Price without VAT:kr.720.60000
Unit Price with VAT:kr.900.75000