P568-050-2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: kr.433.47000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 11
Unit Price: kr.569.71000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 111
Unit Price: kr.435.43000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 8
Unit Price: kr.1,642.38000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: kr.1,687.33000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.470.21200
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 19
Unit Price: kr.720.60000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 7
Unit Price: kr.794.28000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 25
Unit Price: kr.1,619.68000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 5
Unit Price: kr.896.41000
Datasheet

Parametric Equivalent


AKYGA
In Stock: 1
Unit Price: kr.64.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.3,293.95000
Datasheet

Parametric Equivalent


Coolgear
In Stock: 70
Unit Price: kr.624.87000
Datasheet
Image for P568-050-2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-050-2A

DigiKey Part Number
95-P568-050-2A-ND
Manufacturer
Manufacturer Product Number
P568-050-2A
Description
INTERCONNECT CABLE ASSEMBLY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 50.0' (15.24m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Double Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
50.0' (15.24m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P568-050Eaton Tripp Lite10TL705-NDkr.433.47000Parametric Equivalent
P568-050-ACTEaton Tripp Lite11TL2173-NDkr.569.71000Parametric Equivalent
P568-050-BK-GRPEaton Tripp Lite111TL1876-NDkr.435.43000Parametric Equivalent
P568-15M-FBREaton Tripp Lite895-P568-15M-FBR-NDkr.1,642.38000Parametric Equivalent
P568F-15M-8K6Eaton Tripp Lite1095-P568F-15M-8K6-NDkr.1,687.33000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.688.97000kr.688.97
Manufacturers Standard Package
Unit Price without VAT:kr.688.97000
Unit Price with VAT:kr.861.21250