KAE03TGGT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.10.58000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.757
Unit Price: kr.16.22000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.16.03000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 852
Unit Price: kr.10.90000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.6.12027
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.11.41425
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: kr.14.29000
Datasheet

Parametric Equivalent


Excel Cell Electronic Co., Ltd.
In Stock: 994
Unit Price: kr.8.08000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 1.000
Unit Price: kr.9.23000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: kr.5.46356
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 466
Unit Price: kr.11.22000
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
How Does the Switch Attach to your Product

KAE03TGGT

DigiKey Part Number
KAE03TGGT-ND
Manufacturer
Manufacturer Product Number
KAE03TGGT
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAE03TGGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
E-Switch
Height Above Board
0.148" (3.75mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
3
Features
Tape Seal
Current Rating (Amps)
25mA
Operating Temperature
-20°C ~ 85°C
Voltage Rating
24VDC
Length
0.341" (8.66mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAE03TGGRE-Switch0EG5862CT-NDkr.10.58000Parametric Equivalent
418121160803Würth Elektronik1.757732-6956-1-NDkr.16.22000Parametric Equivalent
DMR03APEM Inc.0679-DMR03-NDkr.16.03000Parametric Equivalent
DMR03TAPEM Inc.852679-3565-NDkr.10.90000Parametric Equivalent
DMR03TTRAPEM Inc.0679-DMR03TTR-NDkr.6.12027Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.045kr.5.93124kr.6,198.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.93124
Unit Price with VAT:kr.7.41405