Parametric Equivalent

KJ03RTT | |
|---|---|
DigiKey Part Number | 2449-KJ03RTT-ND |
Manufacturer | |
Manufacturer Product Number | KJ03RTT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.140" (3.55mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 3 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.305" (7.75mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJ03RTR | CIT Relay and Switch | 0 | 2449-KJ03RTRCT-ND | kr.9.13000 | Parametric Equivalent |
| 418121160803 | Würth Elektronik | 1.823 | 732-6956-1-ND | kr.16.04000 | Parametric Equivalent |
| ESD103LDZ | Excel Cell Electronic Co., Ltd. | 994 | 5916-ESD103LDZCT-ND | kr.7.99000 | Parametric Equivalent |
| SBS 1003 | Knitter-Switch | 466 | 3746-SBS1003-ND | kr.11.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | kr.5.40388 | kr.2,853.25 |
| Unit Price without VAT: | kr.5.40388 |
|---|---|
| Unit Price with VAT: | kr.6.75485 |





