DMR03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 852
Unit Price: kr.10.90000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.6.12027
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.757
Unit Price: kr.16.22000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.11.41425
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: kr.14.29000
Datasheet

Parametric Equivalent


Excel Cell Electronic Co., Ltd.
In Stock: 994
Unit Price: kr.8.08000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.10.58000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.5.93124
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 1.000
Unit Price: kr.9.23000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: kr.5.46356
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 466
Unit Price: kr.11.22000
Datasheet
Image for DMR03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMR03

DigiKey Part Number
679-DMR03-ND
Manufacturer
Manufacturer Product Number
DMR03
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Height Above Board
0.146" (3.70mm)
Series
Mounting Type
Surface Mount
Packaging
Bulk
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
3
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS), Glass Filled
Voltage Rating
24VDC
Length
0.337" (8.56mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMR03TAPEM Inc.852679-3565-NDkr.10.90000Parametric Equivalent
DMR03TTRAPEM Inc.0679-DMR03TTR-NDkr.6.12027Parametric Equivalent
418121160803Würth Elektronik1.757732-6956-1-NDkr.16.22000Parametric Equivalent
EDS03SGRSTU04QTE Connectivity01111-EDS03SGRSTU04Q-NDkr.11.41425Parametric Equivalent
EDS03SGRSTU04QTE Connectivity ALCOSWITCH Switches0450-2622-NDkr.14.29000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.03000kr.16.03
Manufacturers Standard Package
Unit Price without VAT:kr.16.03000
Unit Price with VAT:kr.20.03750