Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMR03TTR | |
|---|---|
DigiKey Part Number | 679-DMR03TTR-ND |
Manufacturer | |
Manufacturer Product Number | DMR03TTR |
Description | DIP SWITCH DM LOW PROFILE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 3 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.337" (8.56mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMR03 | APEM Inc. | 0 | 679-DMR03-ND | kr.16.03000 | Parametric Equivalent |
| DMR03T | APEM Inc. | 852 | 679-3565-ND | kr.10.90000 | Parametric Equivalent |
| 418121160803 | Würth Elektronik | 1.757 | 732-6956-1-ND | kr.16.22000 | Parametric Equivalent |
| EDS03SGRSTU04Q | TE Connectivity ALCOSWITCH Switches | 0 | 450-2622-ND | kr.14.29000 | Parametric Equivalent |
| EDS03SGRSTU04Q | TE Connectivity | 0 | 1111-EDS03SGRSTU04Q-ND | kr.11.41425 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.6.12027 | kr.11,016.49 |
| Unit Price without VAT: | kr.6.12027 |
|---|---|
| Unit Price with VAT: | kr.7.65034 |









