EDS03SGRSTU04Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1.757
Unit Price: kr.16.22000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.16.03000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 852
Unit Price: kr.10.90000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.6.12027
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.11.41425
Datasheet

Parametric Equivalent


Excel Cell Electronic Co., Ltd.
In Stock: 994
Unit Price: kr.8.08000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 1.000
Unit Price: kr.9.23000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: kr.5.46356
Datasheet
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDS03SGRSTU04Q

DigiKey Part Number
450-2622-ND
Manufacturer
Manufacturer Product Number
EDS03SGRSTU04Q
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.134" (3.40mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
3
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA), Nylon
Voltage Rating
24VDC
Length
0.296" (7.52mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
418121160803Würth Elektronik1.757732-6956-1-NDkr.16.22000Parametric Equivalent
DMR03APEM Inc.0679-DMR03-NDkr.16.03000Parametric Equivalent
DMR03TAPEM Inc.852679-3565-NDkr.10.90000Parametric Equivalent
DMR03TTRAPEM Inc.0679-DMR03TTR-NDkr.6.12027Parametric Equivalent
EDS03SGRSTU04QTE Connectivity01111-EDS03SGRSTU04Q-NDkr.11.41425Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.14.29000kr.14.29
10kr.12.06400kr.120.64
63kr.10.35873kr.652.60
126kr.9.77833kr.1,232.07
252kr.9.24056kr.2,328.62
504kr.8.74863kr.4,409.31
1.008kr.8.30368kr.8,370.11
2.520kr.7.78726kr.19,623.90
5.040kr.7.44843kr.37,540.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.29000
Unit Price with VAT:kr.17.86250