UF3002-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.52.72333
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.171
Unit Price: kr.9.45000
Datasheet

Similar


Comchip Technology
In Stock: 6.842
Unit Price: kr.3.80000
Datasheet

Similar


Microchip Technology
In Stock: 20
Unit Price: kr.38.61000
Datasheet

Similar


Microchip Technology
In Stock: 210
Unit Price: kr.33.79000
Datasheet

Similar


Microchip Technology
In Stock: 1
Unit Price: kr.45.01000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.101.44380
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.9.23539
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.7.51766
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.085
Unit Price: kr.9.45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46336
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.295
Unit Price: kr.22.13000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.7.92025
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.61433
Datasheet
Diode 100 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF3002-T

DigiKey Part Number
UF3002-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UF3002-T
Description
DIODE STANDARD 100V 3A DO201AD
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
UF3002-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5186Microchip Technology01N5186-NDkr.52.72333Similar
1N5401-E3/54Vishay General Semiconductor - Diodes Division11.1711N5401-E3/54GICT-NDkr.9.45000Similar
1N5401-GComchip Technology6.842641-1314-1-NDkr.3.80000Similar
1N5416Microchip Technology201N5416-NDkr.38.61000Similar
1N5804Microchip Technology2101N5804-NDkr.33.79000Similar
Obsolete
This product is no longer manufactured. View Substitutes