Parametric Equivalent

BYT56B-TR | |
|---|---|
DigiKey Part Number | BYT56B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYT56B-TR |
Description | DIODE AVALANCHE 100V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT56B-TAP | Vishay General Semiconductor - Diodes Division | 0 | BYT56B-TAP-ND | kr.9.23539 | Parametric Equivalent |
| 1N5401G | onsemi | 2.800 | 1N5401GOS-ND | kr.3.87000 | Similar |
| 1N5401RLG | onsemi | 34.720 | 1N5401RLGOSCT-ND | kr.4.31000 | Similar |
| EGP30B | onsemi | 0 | EGP30BTR-ND | kr.2.09677 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.9.26175 | kr.115,771.87 |
| Unit Price without VAT: | kr.9.26175 |
|---|---|
| Unit Price with VAT: | kr.11.57719 |




