BYT56B-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.7.51766
Datasheet

Similar


onsemi
In Stock: 2.800
Unit Price: kr.3.87000
Datasheet

Similar


onsemi
In Stock: 4.720
Unit Price: kr.4.31000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.09677
Datasheet
Diode 100 V 3A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT56B-TAP

DigiKey Part Number
BYT56B-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYT56B-TAP
Description
DIODE AVALANCHE 100V 3A SOD64
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
100 ns
Packaging
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-64
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT56B-TRVishay General Semiconductor - Diodes Division0BYT56B-TR-NDkr.7.51766Parametric Equivalent
1N5401Gonsemi2.8001N5401GOS-NDkr.3.87000Similar
1N5401RLGonsemi4.7201N5401RLGOSCT-NDkr.4.31000Similar
EGP30Bonsemi0EGP30BTR-NDkr.2.09677Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
12.500kr.9.23539kr.115,442.38
Manufacturers Standard Package
Unit Price without VAT:kr.9.23539
Unit Price with VAT:kr.11.54424