Direct
Similar
Similar
Similar
Similar
Similar



SMBJ100A-13 | |
|---|---|
DigiKey Part Number | SMBJ100ADITR-ND - Tape & Reel (TR) SMBJ100ADICT-ND - Cut Tape (CT) SMBJ100ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ100A-13 |
Description | TVS DIODE 100VWM 162VC SMB |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ100A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 3.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 162V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ100A-13-F | Diodes Incorporated | 8.468 | SMBJ100A-FDICT-ND | kr.3.40000 | Direct |
| SMBJ100A | Littelfuse Inc. | 7.190 | SMBJ100ALFCT-ND | kr.3.46000 | Direct |
| SMBJ100A | Taiwan Semiconductor Corporation | 15.683 | SMBJ100AFSCT-ND | kr.4.04000 | Direct |
| CD214B-T100ALF | Bourns Inc. | 0 | CD214B-T100ALF-ND | kr.0.00000 | Similar |
| SMBJ100A/TR13 | YAGEO | 2.250 | 13-SMBJ100A/TR13CT-ND | kr.0.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.37000 | kr.7.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.2.16338 | kr.64,901.40 |
| Unit Price without VAT: | kr.7.37000 |
|---|---|
| Unit Price with VAT: | kr.9.21250 |







