162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ100A

DigiKey Part Number
SMBJ100ALFTR-ND - Tape & Reel (TR)
SMBJ100ALFCT-ND - Cut Tape (CT)
SMBJ100ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ100A
Description
TVS DIODE 100VWM 162VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ100A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.224
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.02900kr.20.29
100kr.1.28770kr.128.77
500kr.0.96470kr.482.35
1.000kr.0.86046kr.860.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60651kr.1,819.53
6.000kr.0.55077kr.3,304.62
9.000kr.0.52235kr.4,701.15
15.000kr.0.49040kr.7,356.00
21.000kr.0.47148kr.9,901.08
30.000kr.0.45807kr.13,742.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500