SMBJ100AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 15.683
Unit Price: kr.4.04000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.545
Unit Price: kr.3.59000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.97383
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000

Similar


YAGEO
In Stock: 2.250
Unit Price: kr.0.96000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.47265
Datasheet
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ100AE3/TR13

DigiKey Part Number
SMBJ100AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ100AE3/TR13
Description
TVS DIODE 100VWM 162VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.7A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
100V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
111V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
162V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ100ATaiwan Semiconductor Corporation15.683SMBJ100AFSCT-NDkr.4.04000Direct
SMBJ100A-E3/52Vishay General Semiconductor - Diodes Division2.545SMBJ100A-E3/52GICT-NDkr.3.59000Direct
SMBJ100A-M3/5BVishay General Semiconductor - Diodes Division0SMBJ100A-M3/5B-NDkr.0.97383Direct
SMBJ100AHE3/5BVishay General Semiconductor - Diodes Division0SMBJ100AHE3/5B-NDkr.0.00000Direct
CD214B-T100ALFBourns Inc.0CD214B-T100ALF-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.97428kr.5,922.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.97428
Unit Price with VAT:kr.2.46785