162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ100A/TR13

DigiKey Part Number
13-SMBJ100A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ100A/TR13CT-ND - Cut Tape (CT)
13-SMBJ100A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ100A/TR13
Description
TVS DIODE 100VWM 162VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.63400kr.6.34
25kr.0.55800kr.13.95
100kr.0.47110kr.47.11
250kr.0.43012kr.107.53
500kr.0.40538kr.202.69
1.000kr.0.38503kr.385.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.45544kr.1,366.32
6.000kr.0.41076kr.2,464.56
9.000kr.0.38797kr.3,491.73
15.000kr.0.36234kr.5,435.10
21.000kr.0.34716kr.7,290.36
30.000kr.0.33240kr.9,972.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750