Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5225BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5225BT-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5225BT-7-F |
Description | DIODE ZENER 3V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-523 |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A3V0,215 | Nexperia USA Inc. | 0 | 1727-5603-1-ND | kr.4.37000 | Similar |
| BZX84B3V0-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B3V0-G3-08-ND | kr.0.25043 | Similar |
| BZX84B3V0-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B3V0-G3-18-ND | kr.0.34860 | Similar |
| BZX84B3V0-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B3V0-HE3-08CT-ND | kr.0.95000 | Similar |
| BZX84B3V0-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B3V0-HE3-18-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45559 | kr.1,366.77 |
| 6.000 | kr.0.41111 | kr.2,466.66 |
| 9.000 | kr.0.38842 | kr.3,495.78 |
| 15.000 | kr.0.36291 | kr.5,443.65 |
| 21.000 | kr.0.34780 | kr.7,303.80 |
| 30.000 | kr.0.33311 | kr.9,993.30 |
| 75.000 | kr.0.30086 | kr.22,564.50 |
| 150.000 | kr.0.29164 | kr.43,746.00 |
| Unit Price without VAT: | kr.0.45559 |
|---|---|
| Unit Price with VAT: | kr.0.56949 |






