Similar

BZX884-C3V0,315 | |
|---|---|
DigiKey Part Number | 1727-5655-2-ND - Tape & Reel (TR) 1727-5655-1-ND - Cut Tape (CT) 1727-5655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C3V0,315 |
Description | DIODE ZENER 3V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ9F3V0T5G | onsemi | 392.092 | NZ9F3V0T5G-ND | kr.0.50720 | Similar |


