DDZ9696S-7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 9.092
Unit Price: kr.0.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 96.267
Unit Price: kr.0.09000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.292
Unit Price: kr.0.09000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 94
Unit Price: kr.0.13000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3.527
Unit Price: kr.0.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.158
Unit Price: kr.0.10000
Datasheet

Similar


onsemi
In Stock: 28.695
Unit Price: kr.0.10000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6.786
Unit Price: kr.0.10000
Datasheet

Similar


onsemi
In Stock: 32.884
Unit Price: kr.0.12000
Datasheet

Similar


onsemi
In Stock: 14.478
Unit Price: kr.0.10000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.679
Unit Price: kr.0.18000
Datasheet

Similar


onsemi
In Stock: 10.092
Unit Price: kr.0.20000
Datasheet
Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323
SOD-323

DDZ9696S-7

DigiKey Part Number
DDZ9696S-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDZ9696S-7
Description
DIODE ZENER 9.1V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Current - Reverse Leakage @ Vr
100 nA @ 6.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 111.000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes