
CMHZ5239B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5239BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5239BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5239BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5239B TR PBFREE |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.1.56700 | kr.15.67 |
| 100 | kr.1.05780 | kr.105.78 |
| 500 | kr.0.81916 | kr.409.58 |
| 1.000 | kr.0.70950 | kr.709.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48375 | kr.1,451.25 |
| 6.000 | kr.0.47730 | kr.2,863.80 |
| 9.000 | kr.0.47165 | kr.4,244.85 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |

