


MMSZ5239BS-7-F | |
|---|---|
DigiKey Part Number | MMSZ5239BS-FDITR-ND - Tape & Reel (TR) MMSZ5239BS-FDICT-ND - Cut Tape (CT) MMSZ5239BS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5239BS-7-F |
Description | DIODE ZENER 9.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5239B TR PBFREE | Central Semiconductor Corp | 3.262 | 1514-CMHZ5239BTRPBFREECT-ND | kr.3.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.32700 | kr.13.27 |
| 100 | kr.0.83010 | kr.83.01 |
| 500 | kr.0.61306 | kr.306.53 |
| 1.000 | kr.0.54286 | kr.542.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45344 | kr.1,360.32 |
| 6.000 | kr.0.40830 | kr.2,449.80 |
| 9.000 | kr.0.38528 | kr.3,467.52 |
| 15.000 | kr.0.35938 | kr.5,390.70 |
| 21.000 | kr.0.34404 | kr.7,224.84 |
| 30.000 | kr.0.32912 | kr.9,873.60 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

