


PZU9.1BA,115 | |
|---|---|
DigiKey Part Number | 1727-8241-2-ND - Tape & Reel (TR) 1727-8241-1-ND - Cut Tape (CT) 1727-8241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU9.1BA,115 |
Description | DIODE ZENER 9.1V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.84500 | kr.8.45 |
| 100 | kr.0.52370 | kr.52.37 |
| 500 | kr.0.38262 | kr.191.31 |
| 1.000 | kr.0.33688 | kr.336.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27851 | kr.835.53 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

