BZX384-C9V1,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 1.403
Unit Price: kr.1.08000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.850
Unit Price: kr.1.39000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.71000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.48313

Similar


onsemi
In Stock: 0
Unit Price: kr.1.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.820
Unit Price: kr.2.22000
Datasheet
Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C9V1,115

DigiKey Part Number
1727-6234-2-ND - Tape & Reel (TR)
1727-6234-1-ND - Cut Tape (CT)
1727-6234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C9V1,115
Description
DIODE ZENER 9.1V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C9V1,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z9V1ST1Gonsemi1.403MM3Z9V1ST1GOSCT-NDkr.1.08000Direct
BZT52C9V1S R9GTaiwan Semiconductor Corporation9.8501801-BZT52C9V1SR9GCT-NDkr.1.39000Similar
CZRF52C9V1Comchip Technology0641-1067-1-NDkr.1.71000Similar
CZRFR52C9V1Comchip Technology0CZRFR52C9V1-NDkr.0.48313Similar
SZMM3Z9V1T1Gonsemi0488-SZMM3Z9V1T1GCT-NDkr.1.84000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes