DDTC114YLP-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 4.848
Unit Price: kr.2.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 443.962
Unit Price: kr.0.50720
Datasheet

Similar


Nexperia USA Inc.
In Stock: 189
Unit Price: kr.1.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 250 mW Surface Mount X1-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC114YLP-7

DigiKey Part Number
DDTC114YLPDITR-ND - Tape & Reel (TR)
DDTC114YLPDICT-ND - Cut Tape (CT)
DDTC114YLPDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC114YLP-7
Description
TRANS PREBIAS NPN 50V 0.1A 3DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 250 mW Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 50mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
250 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
3-UFDFN
Resistors Included
R1 and R2
Supplier Device Package
X1-DFN1006-3
Resistor - Base (R1)
10 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSBC114YF3T5Gonsemi4.848NSBC114YF3T5GOSCT-NDkr.2.03000Similar
PDTC114EM,315Nexperia USA Inc.01727-PDTC114EM,315CT-NDkr.0.00000Similar
PDTC114EMB,315Nexperia USA Inc.0PDTC114EMB,315-NDkr.0.00000Similar
PDTC114TM,315Nexperia USA Inc.443.9621727-3030-2-NDkr.0.50720Similar
PDTC114YM,315Nexperia USA Inc.1891727-PDTC114YM,315CT-NDkr.1.52000Similar
Available To Order
Factory Stock: 150.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.38200kr.13.82
100kr.0.86670kr.86.67
500kr.0.64198kr.320.99
1.000kr.0.56908kr.569.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.47628kr.1,428.84
6.000kr.0.42944kr.2,576.64
9.000kr.0.40556kr.3,650.04
15.000kr.0.37870kr.5,680.50
21.000kr.0.36279kr.7,618.59
30.000kr.0.34732kr.10,419.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000