Similar
Similar

PDTC114EMB,315 | |
|---|---|
DigiKey Part Number | PDTC114EMB,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTC114EMB,315 |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) | Frequency - Transition 230 MHz |
Part Status Discontinued at DigiKey | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case 3-XFDFN |
Resistor - Base (R1) 10 kOhms | Supplier Device Package DFN1006B-3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC114YLP-7 | Diodes Incorporated | 0 | DDTC114YLPDICT-ND | kr.2.28000 | Similar |
| NSBC114EF3T5G | onsemi | 51.990 | NSBC114EF3T5GOSCT-ND | kr.2.28000 | Similar |



