PDTC114TM,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.28000
Datasheet

Similar


onsemi
In Stock: 54.000
Unit Price: kr.0.44380
Datasheet

Similar


onsemi
In Stock: 14.759
Unit Price: kr.2.35000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC114TM,315

DigiKey Part Number
1727-3030-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTC114TM,315
Description
TRANS PREBIAS NPN 50V SOT883
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PDTC114TM,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
1µA
Part Status
Discontinued at DigiKey
Power - Max
250 mW
Transistor Type
NPN - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-101, SOT-883
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SOT-883
Resistors Included
R1 Only
Base Product Number
Resistor - Base (R1)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC114YLP-7Diodes Incorporated0DDTC114YLPDICT-NDkr.2.28000Similar
DTC114TET1onsemi54.000DTC114TET1-NDkr.0.44380Similar
DTC114TM3T5Gonsemi14.759DTC114TM3T5GOSCT-NDkr.2.35000Similar
In-Stock: 0
Marketplace Stock: 443.962 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

443.962In Stock
Ships from Rochester Electronics, LLC