
PDTC114YM,315 | |
|---|---|
DigiKey Part Number | 1727-PDTC114YM,315TR-ND - Tape & Reel (TR) 1727-PDTC114YM,315CT-ND - Cut Tape (CT) 1727-PDTC114YM,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC114YM,315 |
Description | TRANS PREBIAS NPN 50V SOT883 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 1µA |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-101, SOT-883 |
Resistors Included R1 and R2 | Supplier Device Package SOT-883 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC114YLP-7 | Diodes Incorporated | 0 | DDTC114YLPDICT-ND | kr.2.28000 | Similar |
| DTC114YM3T5G | onsemi | 44.795 | 488-DTC114YM3T5GCT-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.93800 | kr.9.38 |
| 100 | kr.0.58390 | kr.58.39 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

